Arrow Electronic Components Online
BG95M3LA64SGNS|QUECTEL|limage
BG95M3LA64SGNS|QUECTEL|simage
Cellular Modules

BG95M3LA-64-SGNS

EGPRS/LTE Cat M1/LTE Cat NB2 Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M 102-Pin LGA Module

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Frequency Band (MHz)
    850/900/1800/1900
  • SIM Card
    Yes
  • SMS Supported
    Yes
  • Voice Supported
    Yes
  • Packet Data Rate (Kbps)
    588|1119|127|158
  • Protocols Supported
    TCP/PPP/UDP/SSL/MQTT/FTP/FTPS/HTTP/HTTPS/LwM2M/TLS/DTLS/PING/CoAP/NITZ
  • Solutions
    M2M
  • Interface
    I2C/UART/USB
  • Minimum Operating Supply Voltage
    3.3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.3V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    75
  • Generations and Technologies
    EGPRS/LTE Cat M1/LTE Cat NB2
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    19.9
  • Package Length
    23.6
  • PCB changed
    102
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    102

Documentation and Resources

Datasheets
Design resources