Cellular Modules
BG770AGLAA-N06-SGNSA
CAT M1/CAT NB1/CAT NB2 Cellular Module M2M LGA
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active-Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
SIM Card
Yes
SMS Supported
Yes
Voice Supported
Yes
Packet Data Rate (Kbps)
588|1119|127|158
Protocols Supported
TCP/PPP/UDP/SSL/MQTT/FTP/FTPS/HTTP/HTTPS/LwM2M/IPv4/IPv6/TLS/DTLS/PING/CoAP/NITZ
Solutions
M2M
Interface
I2C/UART/USB
Minimum Operating Supply Voltage
2.2V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
4.35V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
CAT M1/CAT NB1/CAT NB2
Mounting
Surface Mount
Package Height
1.9
Package Width
12.9
Package Length
14.9
Standard Package Name
LGA
Supplier Package
LGA

