Cellular Modules
BG600LM3AA-D08-TA0AA
Cat M1/Cat NB2/EGPRS Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M LGA
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Frequency Band (MHz)
850/900/1800/1900
SIM Card
Yes
SMS Supported
Yes
Voice Supported
Yes
Packet Data Rate (Kbps)
32|70|127|158.5|588|1119
Protocols Supported
TCP/PPP/UDP/SSL/MQTT/FTP/FTPS/HTTP/HTTPS/LwM2M/IPv4/IPv6/TLS/DTLS/PING/CoAP/NITZ
Solutions
M2M
Interface
I2C/UART/USB
Minimum Operating Supply Voltage
3.3V
Typical Operating Supply Voltage
3.8V
Maximum Operating Supply Voltage
4.3V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
75
Generations and Technologies
Cat M1/Cat NB2/EGPRS
Mounting
Surface Mount
Package Height
2.1
Package Width
16
Package Length
18.7
Supplier Package
LGA