Arrow Electronic Components Online
BFX48|SEMELAB|simage
BFX48|SEMELAB|limage
GP BJT

BFX48

Trans GP BJT PNP 30V 0.1A 360mW 3-Pin TO-18

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.75@0.1mA@1mA|0.9@1mA@10mA|1.1@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.13@0.1mA@1mA|0.14@1mA@10mA|0.3@5mA@50mA
  • Maximum DC Collector Current (A)
    0.1
  • Minimum DC Current Gain
    40@10uA@1V|70@100uA@1V|90@10mA@1V|20@50mA@1V
  • Maximum Power Dissipation (mW)
    360
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources