Arrow Electronic Components Online
BFU690F115|NXP|simage
BFU690F115|NXP|limage
RF BJT

BFU690F,115

Trans RF BJT NPN 5.5V 0.1A 490mW 4-Pin DFP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single Dual Emitter
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    16
  • Maximum Collector-Emitter Voltage (V)
    5.5
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    2.5
  • Maximum DC Collector Current (A)
    0.1
  • Maximum DC Collector Current Range (A)
    0.06 to 0.12
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    4V/70mA
  • Minimum DC Current Gain
    90@20mA@2V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    1.699
  • Typical Output Capacitance (pF)
    0.404
  • Maximum Power Dissipation (mW)
    490
  • Maximum Power 1dB Compression (dBm)
    22(Typ)
  • Typical Power Gain (dB)
    22
  • Typical 3rd Order Intercept Point (dBm)
    34
  • Maximum Transition Frequency (MHz)
    18000(Typ)
  • Maximum Noise Figure (dB)
    0.7(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    DFP
  • Pin Count
    4
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources