Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
NPN
Material
Si
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
30
Maximum Collector-Emitter Voltage (V)
16
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
3
Maximum DC Collector Current (A)
0.3
Maximum DC Collector Current Range (A)
0.12 to 0.5
Maximum Collector Cut-Off Current (nA)
1(Typ)
Operational Bias Conditions
8V/80mA
Minimum DC Current Gain
60@80mA@8V
Minimum DC Current Gain Range
50 to 120
Typical Input Capacitance (pF)
3.6
Typical Output Capacitance (pF)
2
Maximum Power Dissipation (mW)
2000
Maximum Power 1dB Compression (dBm)
23(Typ)
Typical Power Gain (dB)
17.5
Typical 3rd Order Intercept Point (dBm)
32.5
Maximum Transition Frequency (MHz)
8000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

