RF BJT
BFR460L3E6327XTMA1
Trans RF BJT NPN 4.5V 0.05A 200mW 3-Pin TSLP T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Type
NPN
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
15
Maximum Collector-Emitter Voltage (V)
4.5
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
1.5
Maximum DC Collector Current (A)
0.05
Maximum DC Collector Current Range (A)
0.001 to 0.06
Maximum Emitter Cut-Off Current (nA)
1000
Maximum Collector Cut-Off Current (nA)
100
Operational Bias Conditions
3V/20mA
Minimum DC Current Gain
90@20mA@3V
Minimum DC Current Gain Range
50 to 120
Typical Input Capacitance (pF)
0.55
Typical Output Capacitance (pF)
0.28
Maximum Power Dissipation (mW)
200
Maximum Power 1dB Compression (dBm)
11.5(Typ)
Typical Power Gain (dB)
16
Typical 3rd Order Intercept Point (dBm)
27
Maximum Transition Frequency (MHz)
22000(Typ)
Maximum Noise Figure (dB)
1.35(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1
Package Length
0.6
PCB changed
3
Supplier Package
TSLP
Pin Count
3
Lead Shape
No Lead

