Arrow Electronic Components Online
BFR193E6327HTSA1|INFINEON|limage
BFR193E6327HTSA1|INFINEON|simage
RF BJT

BFR193E6327HTSA1

Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    12
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    2
  • Maximum DC Collector Current (A)
    0.08
  • Maximum DC Collector Current Range (A)
    0.06 to 0.12
  • Maximum Emitter Cut-Off Current (nA)
    1000
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    8V/30mA
  • Minimum DC Current Gain
    70@30mA@8V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    2.25
  • Typical Output Capacitance (pF)
    0.66
  • Maximum Power Dissipation (mW)
    580
  • Maximum Power 1dB Compression (dBm)
    13(Typ)
  • Typical Power Gain (dB)
    15
  • Typical 3rd Order Intercept Point (dBm)
    30
  • Maximum Noise Figure (dB)
    1.6(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources