RF BJT
BFR106E6327HTSA1
Trans RF BJT NPN 16V 0.21A 700mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
NPN
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
20
Maximum Collector-Emitter Voltage (V)
16
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
3
Maximum DC Collector Current (A)
0.21
Maximum DC Collector Current Range (A)
0.12 to 0.5
Maximum Emitter Cut-Off Current (nA)
30
Maximum Collector Cut-Off Current (nA)
30
Operational Bias Conditions
8V/70mA
Minimum DC Current Gain
70@70mA@8V
Minimum DC Current Gain Range
50 to 120
Typical Input Capacitance (pF)
3.9
Typical Output Capacitance (pF)
0.85
Maximum Power Dissipation (mW)
700
Maximum Power 1dB Compression (dBm)
22(Typ)
Typical Power Gain (dB)
13
Typical 3rd Order Intercept Point (dBm)
32
Maximum Transition Frequency (MHz)
5000(Typ)
Maximum Noise Figure (dB)
3(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

