Arrow Electronic Components Online
BFQ19SH6327XTSA1|INFINEON|limage
BFQ19SH6327XTSA1|INFINEON|simage
RF BJT

BFQ19SH6327XTSA1

Trans RF BJT NPN 15V 0.12A 1000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    20
  • Maximum Collector-Emitter Voltage (V)
    15
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    3
  • Maximum DC Collector Current (A)
    0.12
  • Maximum DC Collector Current Range (A)
    0.12 to 0.5
  • Maximum Emitter Cut-Off Current (nA)
    100000
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    8V/70mA
  • Minimum DC Current Gain
    70@70mA@8V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    3.9
  • Typical Output Capacitance (pF)
    1.05
  • Maximum Power Dissipation (mW)
    1000
  • Maximum Power 1dB Compression (dBm)
    22(Typ)
  • Typical Power Gain (dB)
    11.5
  • Typical 3rd Order Intercept Point (dBm)
    32
  • Maximum Transition Frequency (MHz)
    5500(Typ)
  • Maximum Noise Figure (dB)
    3(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.5
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources