RF BJT
BFP650FH6327XTSA1
Trans RF BJT NPN 4V 0.15A 500mW 4-Pin TSFP T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Type
NPN
Material
SiGe
Configuration
Single Dual Emitter
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
13
Maximum Collector-Emitter Voltage (V)
4
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
1.2
Maximum DC Collector Current (A)
0.15
Maximum DC Collector Current Range (A)
0.12 to 0.5
Maximum Emitter Cut-Off Current (nA)
10000
Maximum Collector Cut-Off Current (nA)
100
Operational Bias Conditions
3V/80mA
Minimum DC Current Gain
110@80mA@3V
Minimum DC Current Gain Range
50 to 120
Typical Input Capacitance (pF)
1.3
Typical Output Capacitance (pF)
0.26
Maximum Power Dissipation (mW)
500
Maximum Power 1dB Compression (dBm)
17.5(Typ)
Typical Power Gain (dB)
21.5
Typical 3rd Order Intercept Point (dBm)
31
Maximum Noise Figure (dB)
1.9(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
0.8
Package Length
1.4
PCB changed
4
Standard Package Name
TSFP
Supplier Package
TSFP
Pin Count
4
Order Quantity

