Arrow Electronic Components Online
BFP540FESDH6327XTSA1|INFINEON|simage
BFP540FESDH6327XTSA1|INFINEON|limage
RF BJT

BFP540FESDH6327XTSA1

Trans RF BJT NPN 4.5V 0.08A 250mW 4-Pin TSFP T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single Dual Emitter
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    10
  • Maximum Collector-Emitter Voltage (V)
    4.5
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    1
  • Maximum DC Collector Current (A)
    0.08
  • Maximum DC Collector Current Range (A)
    0.06 to 0.12
  • Maximum Emitter Cut-Off Current (nA)
    10000
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    2V/20mA
  • Minimum DC Current Gain
    50@20mA@3.5V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    0.55
  • Typical Output Capacitance (pF)
    0.16
  • Maximum Power Dissipation (mW)
    250
  • Maximum Power 1dB Compression (dBm)
    11(Typ)
  • Typical Power Gain (dB)
    20
  • Typical 3rd Order Intercept Point (dBm)
    24.5
  • Maximum Transition Frequency (MHz)
    30000(Typ)
  • Maximum Noise Figure (dB)
    1.4(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    0.8
  • Package Length
    1.4
  • PCB changed
    4
  • Supplier Package
    TSFP
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources