RF BJT
BFP520H6327XTSA1
Trans RF BJT NPN 2.5V 0.05A 125mW 4-Pin SOT-343 T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
NPN
Material
Si
Configuration
Single Dual Emitter
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
10
Maximum Collector-Emitter Voltage (V)
2.5
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
1
Maximum DC Collector Current (A)
0.05
Maximum DC Collector Current Range (A)
0.001 to 0.06
Maximum Emitter Cut-Off Current (nA)
3000
Maximum Collector Cut-Off Current (nA)
30
Operational Bias Conditions
2V/20mA
Minimum DC Current Gain
70@20mA@2V
Minimum DC Current Gain Range
50 to 120
Typical Input Capacitance (pF)
0.33
Typical Output Capacitance (pF)
0.07
Maximum Power Dissipation (mW)
125
Maximum Power 1dB Compression (dBm)
12(Typ)
Typical Power Gain (dB)
24
Typical 3rd Order Intercept Point (dBm)
25
Maximum Transition Frequency (MHz)
45000(Typ)
Maximum Noise Figure (dB)
0.95(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.25
Package Length
2
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-343
Pin Count
4
Lead Shape
Gull-wing

