Arrow Electronic Components Online
BFP420H6327XTSA1|INFINEON|limage
BFP420H6327XTSA1|INFINEON|simage
Top Searched
RF BJT

BFP420H6327XTSA1

Trans RF BJT NPN 4.5V 0.06A 210mW 4-Pin SOT-343 T/R Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single Dual Emitter
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    15
  • Maximum Collector-Emitter Voltage (V)
    4.5
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Base-Emitter Voltage (V)
    1.5
  • Maximum DC Collector Current (A)
    0.06
  • Maximum DC Collector Current Range (A)
    0.06 to 0.12
  • Maximum Emitter Cut-Off Current (nA)
    3000
  • Maximum Collector Cut-Off Current (nA)
    100
  • Operational Bias Conditions
    2V/20mA
  • Minimum DC Current Gain
    60@20mA@4V
  • Minimum DC Current Gain Range
    50 to 120
  • Typical Input Capacitance (pF)
    0.55
  • Typical Output Capacitance (pF)
    0.15
  • Maximum Power Dissipation (mW)
    210
  • Maximum Power 1dB Compression (dBm)
    12(Typ)
  • Typical Power Gain (dB)
    21
  • Typical Third Order Intercept Point (dBm)
    22
  • Maximum Noise Figure (dB)
    1.1(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-343
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources