RF BJT
BFP405FH6327XTSA1
Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
Automotive
Yes
PPAP
Unknown
Type
NPN
Material
Si
Configuration
Single Dual Emitter
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
15
Maximum Collector-Emitter Voltage (V)
4.5
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Base-Emitter Voltage (V)
1.5
Maximum DC Collector Current (A)
0.025
Maximum DC Collector Current Range (A)
0.001 to 0.06
Maximum Emitter Cut-Off Current (nA)
1000
Maximum Collector Cut-Off Current (nA)
100
Operational Bias Conditions
2V/5mA
Minimum DC Current Gain
60@5mA@4V
Minimum DC Current Gain Range
50 to 120
Typical Input Capacitance (pF)
0.25
Typical Output Capacitance (pF)
0.05
Maximum Power Dissipation (mW)
75
Maximum Power 1dB Compression (dBm)
0(Typ)
Typical Power Gain (dB)
22.5
Typical 3rd Order Intercept Point (dBm)
14
Maximum Transition Frequency (MHz)
25000(Typ)
Maximum Noise Figure (dB)
1.25(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
0.8
Package Length
1.4
PCB changed
4
Supplier Package
TSFP
Pin Count
4

