Capacitor Film
BFC247932434
Cap Film 0.43uF 160V PP 5% (18.5 X 7.5 X 16.5mm) Radial 15mm 105°C Loose
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.43uF
Tolerance
5%
Voltage
160VDC|100VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.5 X 7.5 X 16.5
Wire Form
Inside Crimp Standoff
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
18.5(Max)
Product Depth (mm)
7.5(Max)
Product Height (mm)
16.5(Max)
Product Weight (g)
1.5
Lead Diameter (mm)
0.8
Lead Length (mm)
5
Seated Plane Height (mm)
16.5(Max)

