Arrow Electronic Components Online
BFC246855224|VISHAY|simage
BFC246855224|VISHAY|limage
Capacitor Film

BFC246855224

Cap Film 0.22uF 400V PET 10%( 17.5 X 7 X 15.5mm) Radial 15mm 105°C Loose

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Capacitor
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    400VDC|220VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    17.5 X 7 X 15.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    17.5(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    15.5(Max)
  • Product Weight (g)
    1.2
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    19
  • Seated Plane Height (mm)
    15.5(Max)

Documentation and Resources

Datasheets
Design resources