Arrow Electronic Components Online
BFC241644703|VISHAY|simage
BFC241644703|VISHAY|limage
Capacitor Film

BFC241644703

Cap Film 0.047uF 63V PP 2%( 7.2 X 4.5 X 9mm) Radial Wound 5mm 85°C Loose

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.047uF
  • Tolerance
    2%
  • Voltage
    63VDC|25VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 4.5 X 9
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Loose
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    9(Max)
  • Product Weight (g)
    0.45
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    9(Max)

Documentation and Resources

Datasheets
Design resources