Arrow Electronic Components Online
BFC237590152|VISHAY|simage
BFC237590152|VISHAY|limage
Capacitor Film

BFC237590152

Cap Film 0.0082uF 1600V PP 5% (26 X 7 X 23mm) Radial 22.5mm 105°C Loose

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.0082uF
  • Tolerance
    5%
  • Voltage
    1600VDC|500VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26 X 7 X 23
  • Wire Form
    Inside Crimp Standoff
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    26(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    23(Max)
  • Product Weight (g)
    2.8
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    23(Max)

Documentation and Resources

Datasheets
Design resources