Arrow Electronic Components Online
BFC237261103|VISHAY|simage
BFC237261103|VISHAY|limage
Capacitor Film

BFC237261103

Cap Film 0.01uF 630V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Capacitor
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    630VDC|250VAC
  • Dielectric
    PET
  • Special Features
    Radial Potted Type
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    12.5 X 4 X 10
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    12.5(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    10(Max)
  • Product Weight (g)
    0.65
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    10(Max)

Documentation and Resources

Datasheets
Design resources