Arrow Electronic Components Online
BFC237042153|VISHAY|simage
BFC237042153|VISHAY|limage
Capacitor Film

BFC237042153

Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Loose Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Capacitor
  • Capacitance Value
    0.015uF
  • Tolerance
    5%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Special Features
    Radial Potted Type
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.08
  • Size (mm)
    7.2 X 2.5 X 6.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    2.5(Max)
  • Product Height (mm)
    6.5(Max)
  • Product Weight (g)
    0.18
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    6.5(Max)

Documentation and Resources

Datasheets
Design resources