Arrow Electronic Components Online
BFC237012105|VISHAY|limage
BFC237012105|VISHAY|simage
Capacitor Film

BFC237012105

Cap Film 1uF 63V PET 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 100°C Loose Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Capacitor
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.08
  • Size (mm)
    7.2 X 6 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Loose
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    11(Max)
  • Product Weight (g)
    0.64
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources