Arrow Electronic Components Online
BFC236951103|VISHAY|simage
BFC236951103|VISHAY|limage
Capacitor Film

BFC236951103

Cap Film 0.01uF 400V PET 10% (12.5 X 4.6 X 9.1mm) Radial Wound 10mm 105°C Loose

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    400VDC|220VAC
  • Dielectric
    PET
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    12.5 X 4.6 X 9.1
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    12.5(Max)
  • Product Depth (mm)
    4.6(Max)
  • Product Height (mm)
    9.1(Max)
  • Product Weight (g)
    0.5
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    22
  • Seated Plane Height (mm)
    10.6(Max)

Documentation and Resources

Datasheets
Design resources