Arrow Electronic Components Online
BFC233914472|VISHAY|simage
BFC233914472|VISHAY|limage
Capacitor Film

BFC233914472

Cap Film Suppression X2 0.0047uF 630VDC/310VAC PP 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Interference Suppression
  • Capacitance Value
    0.0047uF
  • Tolerance
    10%
  • Voltage
    630VDC|310VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X2
  • Size (mm)
    10 X 4 X 9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Loose
  • Product Length (mm)
    10(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    9(Max)
  • Product Weight (g)
    0.45
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    9(Max)

Documentation and Resources

Datasheets
Design resources