Arrow Electronic Components Online
BFC233860224|VISHAY|simage
BFC233860224|VISHAY|limage
Capacitor Film

BFC233860224

Cap Film Suppression Y2 0.22uF 1000VDC/300VAC PP 20%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Interference Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Suppression Class
    Y2
  • Size (mm)
    31 X 13 X 23
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    31(Max)
  • Product Depth (mm)
    13(Max)
  • Product Height (mm)
    23(Max)
  • Product Weight (g)
    9.2
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    3.5
  • Seated Plane Height (mm)
    23(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources