Arrow Electronic Components Online
BFC233823104|VISHAY|simage
BFC233823104|VISHAY|limage
Capacitor Film

BFC233823104

Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Loose

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Interference Suppression
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    630VDC|310VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    17.5 X 5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Loose
  • Product Length (mm)
    17.5(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    11(Max)
  • Product Weight (g)
    1
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources