Capacitor Film
BFC233810103
Cap Film Suppression X1 0.01uF 1000VDC/440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
0.01uF
Tolerance
20%
Voltage
1000VDC|440VAC
Dielectric
PP
Special Features
Interference Suppression
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X1
Size (mm)
17.5 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
17.5(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
11(Max)
Product Weight (g)
1
Lead Diameter (mm)
0.6
Lead Length (mm)
3.5
Seated Plane Height (mm)
11(Max)

