Capacitor Film
BFC233660223
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Interference Suppression
Capacitance Value
0.022uF
Tolerance
20%
Voltage
1000VDC|300VAC
Dielectric
PP
Special Features
Interference Suppression
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
Y2
Size (mm)
17.5 X 7 X 13.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
17.5(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
13.5(Max)
Product Weight (g)
1.8
Lead Diameter (mm)
0.8
Lead Length (mm)
3.5
Seated Plane Height (mm)
13.5(Max)
Order Quantity

