Arrow Electronic Components Online
BFB1012MAF00|DELTA|simage
BFB1012MAF00|DELTA|limage
Blowers and Fans

BFB1012M-AF00

DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 27.44CFM 52.5dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    4 to 13.2
  • Line Current (A)
    0.55
  • Power Rating (W)
    6.6
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    27.44
  • Maximum Pressure
    0.893inH2O
  • Noise Level (dB)
    52.5
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    97.8
  • Product Depth (Metric) (mm)
    95.5
  • Product Height (Metric) (mm)
    33

Documentation and Resources

Datasheets
Design resources