Arrow Electronic Components Online
BFB1012EHAF00|DELTA|simage
BFB1012EHAF00|DELTA|limage
Blowers and Fans

BFB1012EH-AF00

DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 12.6
  • Line Current (A)
    2.45
  • Power Rating (W)
    29.4
  • Typical Speed (r/min)
    5300
  • Maximum Airflow (CFM)
    46
  • Maximum Static Pressure
    2.814inH2O
  • Noise Level (dB)
    64
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    97.2
  • Product Depth (Metric) (mm)
    94.4
  • Product Height (Metric) (mm)
    33

Documentation and Resources

Datasheets
Design resources