Arrow Electronic Components Online
BFB0712LF00|DELTA|simage
BFB0712LF00|DELTA|limage
Blowers and Fans

BFB0712L-F00

DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 7CFM 26dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.06
  • Power Rating (W)
    0.72
  • Typical Speed (r/min)
    1900
  • Maximum Airflow (CFM)
    7
  • Maximum Static Pressure
    0.157inH2O
  • Noise Level (dB)
    26
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    75.7
  • Product Depth (Metric) (mm)
    75.7
  • Product Height (Metric) (mm)
    30

Documentation and Resources

Datasheets
Design resources