Arrow Electronic Components Online
BFB0512LD|DELTA|simage
BFB0512LD|DELTA|limage
Blowers and Fans

BFB0512LD

DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.45CFM 28dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    5 to 13.8
  • Line Current (A)
    0.12
  • Power Rating (W)
    1.44
  • Typical Speed (r/min)
    3700
  • Maximum Airflow (CFM)
    4.45
  • Maximum Static Pressure
    0.309inH2O
  • Noise Level (dB)
    28
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources