Arrow Electronic Components Online
BFB04512HD|DELTA|simage
BFB04512HD|DELTA|limage
Blowers and Fans

BFB04512HD

DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.91CFM 24.5dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    5 to 13.8
  • Line Current (A)
    0.1
  • Power Rating (W)
    1.2
  • Typical Speed (r/min)
    3800
  • Maximum Airflow (CFM)
    4.91
  • Maximum Static Pressure
    0.336inH2O
  • Noise Level (dB)
    24.5
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    45
  • Product Depth (Metric) (mm)
    45
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources