Blowers and Fans
BFB04505HHA-C
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3.496CFM 35.5dB 45 X 45 X 10.3mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
No
PPAP
No
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4 to 5.5
Line Current (A)
0.25
Power Rating (W)
1.25
Typical Speed (r/min)
5900
Maximum Airflow (CFM)
3.496
Maximum Pressure
0.56inH2O
Noise Level (dB)
35.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
45 X 45 X 10.3
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
18.1
Product Length (Metric) (mm)
45
Product Depth (Metric) (mm)
45
Product Height (Metric) (mm)
10.3

