Arrow Electronic Components Online
BFB0405MAA|DELTA|simage
BFB0405MAA|DELTA|limage
Blowers and Fans

BFB0405MA-A

DC Blower Centrifugal Ball Bearing 12V 4V to 5.5V 2.3CFM 29.5dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    4 to 5.5
  • Line Current (A)
    0.08
  • Power Rating (W)
    0.4
  • Typical Speed (r/min)
    6500
  • Maximum Airflow (CFM)
    2.3
  • Maximum Static Pressure
    0.312inH2O
  • Noise Level (dB)
    29.5
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10

Documentation and Resources

Datasheets
Design resources