Programmable Logic Development Boards and Kits
BEMICROMAX10
Evaluation kit for the Intel MAX10M08DAF484C8G FPGA with a program size of 32-KB, 8-MB RAM, 250 GPIO, USB, and built-in 50-MHz crystal oscillator
Arrow Development ToolsThe BRMICROMAX10 is an evaluation kit for the MAX10M08DAF484C8G FPGA developed by Intel. The FPGA has 8,000 logic elements, 414 Kbits of memory with 256-Kbit flash memory. The FPGA also integrates two PLLs, 24 18 × 18 multipliers, one ADC block, 17 analog inputs, and 250 GPIO. The evaluation board has 8-MB SDRAM, an ADXL362 three-axis accelerometer, an AD5681 12-bit DAC, a temperature sensor (ADT7420), a thermal resistor, and a photo resistor. Various I/O is included on the board with eight general-purpose LEDs and two pushbuttons, while multiple connectors provide access to the GPIO.
Drawings/Package
Key Features
- MAX10M08DAF484C8G FPGA
- 250 GPIO
- Three-axis accelerometer
- 12-bit DAC
- Eight user LEDs and two pushbuttons
- Various I/O connectors
General Applications
- FPGA evaluations
- Prototyping custom hardware
- FPGA development
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Kit
Supported Device
10M08DAF484C8G
Supported Device Technology
FPGA
Program Memory Size
32KB
Program Memory Type
Flash
Main Program Memory Type
Flash
RAM Size
8MB
ADC
1
JTAG Support
No
GPIO
250
USB
1
Audio Interfaces
No
Push Buttons and Switches
2
Number of LEDs
8
Development Software
Quartus II
We don't have prices now, please check later
Order Quantity


