Arrow Electronic Components Online
BEI15150Q12PC|MURATAPS|simage
BEI15150Q12PC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

BEI15-150-Q12P-C

Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.5|0.5
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.25%
  • Line Regulation
    0.25%
  • Efficiency (%)
    84(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    9.07
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Width
    27.9
  • Package Length
    24.4
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources