Arrow Electronic Components Online
BEA02SGG0|BULGIN|simage
BEA02SGG0|BULGIN|limage
Boxes, Enclosures and Racks

BEA02SGG0

Gray Acrylonitrile Butadiene Styrene PC Boards Mount BE Enclosure

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    BE Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    106
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    53
  • Mounting
    PC Boards Mount
  • IP Rating
    IP67
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources