Switch Snap Action
BE-2RQ1-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 25A 250VAC 6.12N Panel Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
High Overtravel Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
25@250VAC
Maximum Movement Differential (mm)
0.19
Mounting
Panel Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Operating Force (N)
6.12

