Darlington BJT
BDX34C
Trans Darlington PNP 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
100
Maximum Collector-Base Voltage (V)
100
Maximum Continuous DC Collector Current (A)
10
Maximum Collector Cut-Off Current (uA)
200
Maximum Collector-Emitter Saturation Voltage (V)
2.5@6mA@3A
Minimum DC Current Gain
750@3A@3V
Maximum Power Dissipation (mW)
70000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

