Arrow Electronic Components Online
BD9D300MUVE2|ROHM|limage
BD9D300MUVE2|ROHM|simage
DC to DC Converter and Switching Regulator Chip

BD9D300MUV-E2

Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5.25V 3A 16-Pin VQFN-V EP T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1250(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 5.25
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    4 to 17
  • Typical Quiescent Current (uA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-V EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources