AC to DC Switching Converters
BD7F205EFJ-CE2
AC to DC Switching Converter Flyback 3.6V 498kHz T/R 8-Pin HTSOP-J EP Automotive AEC-Q100
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Topology
Flyback
Minimum Supply Voltage (V)
3.4
Maximum Supply Voltage (V)
42
Minimum Under Voltage Lock Out (V)
3.2
Typical Under Voltage Lock Out (V)
3.4
Maximum Under Voltage Lock Out (V)
3.6
Maximum Supply Current (mA)
1.7
Maximum Switching Frequency (kHz)
498
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HTSOP-J EP
Pin Count
8

