Arrow Electronic Components Online
BD77501GTR|ROHM|simage
BD77501GTR|ROHM|limage
Operational Amplifiers - Op Amps

BD77501G-TR

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 5-Pin SSOP T/R

ROHM Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    27@12V
  • Minimum Single Supply Voltage (V)
    7
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±3.5
  • Typical Dual Supply Voltage (V)
    ±6
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Typical Output Current (mA)
    7.5@12V
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    10@12V
  • Typical Voltage Gain (dB)
    75
  • Minimum PSRR (dB)
    50
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    8
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    5
  • Family/Series
    BD77501G
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources