Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
80
Maximum Collector-Base Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Maximum Continuous DC Collector Current (A)
4
Maximum Collector Cut-Off Current (uA)
200
Maximum Collector-Emitter Saturation Voltage (V)
2.8@40mA@2A
Minimum DC Current Gain
750@2A@3V
Maximum Power Dissipation (mW)
40000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
11.2(Max)
Package Width
3.45(Max)
Package Length
8.3(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-126
Pin Count
3
Lead Shape
Through Hole

