Motor Controller and Driver ICs
BD62321HFP-TR
H-Bridge Motor Driver 8-Pin(7+Tab) HRP T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Output Configuration
H-Bridge
Maximum Output Current (A)
3
Minimum Operating Supply Voltage (V)
6
Operating Supply Voltage Range (V)
6 to 32
Maximum Operating Supply Voltage (V)
32
Maximum Supply Current (mA)
2.2
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.91
Package Width
8
Package Length
9.4
PCB changed
7
Tab
Tab
Supplier Package
HRP
Pin Count
8
Lead Shape
Gull-wing

