Arrow Electronic Components Online
BD62120AEFJE2|ROHM|simage
BD62120AEFJE2|ROHM|limage
Motor Controller and Driver ICs

BD62120AEFJ-E2

Dual Half Bridge Motor Driver 8-Pin HTSOP-J EP T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushed DC Motor
  • Interface Type
    PWM
  • Output Configuration
    Dual Half Bridge
  • Maximum Output Current (A)
    2
  • Maximum Peak Output Current (A)
    3
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    8 to 28
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    2.5
  • Maximum Power Dissipation (mW)
    3750
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HTSOP-J EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources