Arrow Electronic Components Online
BD6047AGULE2|ROHM|simage
BD6047AGULE2|ROHM|limage
Dev Kit

BD6047AGUL-E2

Controller 2.2V to 28V 9-Pin VCSP50L1 T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Input Voltage (V)
    2.2 to 28
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Power Dissipation (mW)
    900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max)
  • Package Width
    1.95
  • Package Length
    1.95
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    VCSP50L1
  • Pin Count
    9
  • Family/Series
    BD6047
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources