Supervisory Circuits
BD5224G-2MTR
Processor Supervisor 2.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Number of Supervisors
1
Maximum Reset Active Time (ms)
72.1
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.34
Typical Reset Threshold Voltage (V)
2.4
Maximum Reset Threshold Voltage (V)
2.46
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (uA)
1
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
5

