Arrow Electronic Components Online
BD50FC0FPE2|ROHM|simage
BD50FC0FPE2|ROHM|limage
Linear Regulators

BD50FC0FP-E2

LDO Regulator Pos 5V 1A 3-Pin(2+Tab) CPT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    26.5
  • Maximum Dropout Voltage @ Current (V)
    0.5(Min)@500mA
  • Reference Voltage (V)
    0.758
  • Line Regulation
    80mV
  • Load Regulation
    0.1V
  • Junction to Ambient
    115.3°C/W(Typ)
  • Special Features
    Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    5.5
  • Package Length
    6.5
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    CPT
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources