Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
25
Line Regulation
1%
Load Regulation
1.5%
Maximum Power Dissipation (mW)
1670
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.45
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT89-K
Pin Count
4
Lead Shape
Flat

